PDP SEO Portlet

PT06SE-16-8P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06SE-16-8P
Secondary Manufacturer Part#: PT06SE-16-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Plug
16-8
Cable Mount
-55 to 125 °C
32.53 mm
33.73 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$85.44
40+
$83.54628
80+
$82.36504
160+
$81.06262
320+
$79.4052