PDP SEO Portlet

PT06SE-16-26S(424)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06SE-16-26S(424)
Secondary Manufacturer Part#: PT06SE-16-26S(424)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Plug
16-26
Cable Mount
-55 to 125 °C
32.53 mm
64.21 mm
64.21 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$115.53333
20+
$112.97262
40+
$111.37532
60+
$109.61417
80+
$107.37299