PDP SEO Portlet

PT06SE-14-5S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06SE-14-5S
Secondary Manufacturer Part#: PT06SE-14-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
29.36 mm
33.73 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$68.88
50+
$56.238
100+
$55.9496
200+
$55.1015
400+
$54.816