PDP SEO Portlet

PT06P-14-5S(424)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06P-14-5S(424)
Secondary Manufacturer Part#: PT06P-14-5S(424)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
29.36 mm
48.41 mm
48.41 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$37.58667
60+
$36.894
120+
$36.7048
180+
$36.5156
240+
$36.3264