PDP SEO Portlet

PT06A-8-33S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-8-33S(SR)
Secondary Manufacturer Part#: PT06A-8-33S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
3Signal
Plug
8-33
Gold
Cable Mount
-55 to 125 °C
18.6 mm
18.6 x 49
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$33.82667
80+
$33.07692
160+
$32.60925
320+
$32.09361
640+
$31.43742