PT06A-14-19S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Plug | ||
| 14-19 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 29.36 mm | ||
| 40.86 mm | ||
| 40.86 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |