PDP SEO Portlet

PT06A-14-18P(023)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-14-18P(023)
Secondary Manufacturer Part#: PT06A-14-18P(023)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Plug
14-18
Cable Mount
-55 to 125 °C
29.36 mm
40.86 mm
40.86 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$41.58667
60+
$40.66493
120+
$40.08997
240+
$39.45604
480+
$38.64932