PDP SEO Portlet

PT06A-12-8S(SR)

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Socket, Bayonet, Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-12-8S(SR)
Secondary Manufacturer Part#: PT06A-12-8S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
12-8

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$27.606
100+
$26.99413
200+
$26.61247
400+
$26.19165
800+
$25.65613