PDP SEO Portlet

PT06A-12-10S(025)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-12-10S(025)
Secondary Manufacturer Part#: PT06A-12-10S(025)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
25.73 mm
40.86 mm
40.86 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$25.43315
100+
$24.86376
200+
$24.2944
400+
$24.0671
800+
$23.9424