PDP SEO Portlet

PT06A-10-6S(330)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-10-6S(330)
Secondary Manufacturer Part#: PT06A-10-6S(330)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
21.81 mm
40.86 mm
40.86 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$33.43294
80+
$32.68445
160+
$0
320+
$0
640+
$31.9008