PDP SEO Portlet

PT06A-10-6P(470)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-10-6P(470)
Secondary Manufacturer Part#: PT06A-10-6P(470)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
22.22 mm
48.41 x 22.22 x 21.81 mm
21.81 mm
48.41 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$30.02814
80+
$29.35552
160+
$28.68664
320+
$28.0125
640+
$27.33927