PDP SEO Portlet

PT06A-10-6P(304)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06A-10-6P(304)
Secondary Manufacturer Part#: PT06A-10-6P(304)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
21.81 mm
40.86 mm
40.86 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$36.21333
80+
$35.41069
160+
$34.91003
320+
$34.358
640+
$33.65551