PT02SE-22-21P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 21Signal | ||
| Receptacle | ||
| 22-21 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 40.08 mm | ||
| 34.49 x 40.08 x 40.08 mm | ||
| 40.08 mm | ||
| 34.49 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |