PDP SEO Portlet

PT02E-16-99P

Conn Miniature Cylindrical PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT02E-16-99P
Secondary Manufacturer Part#: PT02E-16-99P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
(2/21)Signal
Receptacle
16-99
Box Mount
-55 to 125 °C
30.96 mm
24.33 x 30.96 x 30.96 mm
30.96 mm
24.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$50.0871
50+
$48.96516
100+
$47.84946
200+
$46.725
400+
$46.4711