PDP SEO Portlet

PT02E-14-19P

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT02E-14-19P
Secondary Manufacturer Part#: 95F1737
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
19Signal
Receptacle
14-19
Box Mount
-55 to 125 °C
28.57 mm
24.33 x 28.57 x 28.57 mm
28.57 mm
24.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.24
5+
$22.96
10+
$21.67
25+
$20.53
50+
$19.7
100+
$18.93
250+
$17.97