PDP SEO Portlet

PT02E-12-10S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT02E-12-10S
Secondary Manufacturer Part#: PT02E-12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
10Signal
Receptacle
12-10
Box Mount
-55 to 125 °C
26.18 mm
24.33 x 26.18 x 26.18 mm
26.18 mm
24.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.70667
100+
$13.40287
200+
$13.21337
400+
$13.00443
800+
$12.73854