PT01P-8-2S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 2Signal | ||
| Receptacle | ||
| 8-2 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 20.62 mm | ||
| 23.82 mm | ||
| 36.52 x 20.62 x 20.62 mm | ||
| 20.62 mm | ||
| 36.52 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |