PDP SEO Portlet

PT01P-12-10P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT01P-12-10P
Secondary Manufacturer Part#: PT01P-12-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Cable Mount
-55 to 125 °C
26.18 mm
29.36 mm
36.52 x 26.18 x 26.18 mm
26.18 mm
36.52 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$30.37333
50+
$30.069
100+
$29.9148
150+
$29.7606
200+
$29.6064