PT01E-14-15S(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (1/14)Signal | ||
| Receptacle | ||
| 14-15 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 28.57 mm | ||
| 31.75 mm | ||
| 48.81 x 28.57 x 28.57 mm | ||
| 28.57 mm | ||
| 48.81 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |