PT01A-24-61S(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 61Signal | ||
| Receptacle | ||
| 24-61 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 43.66 mm | ||
| 46.02 mm | ||
| 61.11 x 43.66 x 42.87 mm | ||
| 42.87 mm | ||
| 61.11 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |