PDP SEO Portlet

PT00SE-24-61S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT00SE-24-61S
Secondary Manufacturer Part#: PT00SE-24-61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Receptacle
24-61
Wall Mount
-55 to 125 °C
43.25 mm
36.11 x 43.25 x 43.25 mm
43.25 mm
36.11 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$242.27156
20+
$229.94393
40+
$224.6784
60+
$219.4125
80+
$214.14716