PT00CP-16-8S(351)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| 16-8 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 30.96 mm | ||
| 42.74 x 30.96 x 30.96 mm | ||
| 30.96 mm | ||
| 42.74 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |