PDP SEO Portlet

PT00A-18-32P(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT00A-18-32P(SR)
Secondary Manufacturer Part#: PT00A-18-32P(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
18-32
Wall Mount
-55 to 125 °C
36.52 mm
52.78 x 36.52 x 33.32 mm
33.32 mm
52.78 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$76.77878
50+
$75.05895
100+
$73.34869
200+
$71.625
400+
$69.90362