PST360G2-B-1A-C0000-ERA360-05K
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Motion & Position Sensors, Hall Effect Rotary Sensors
Avnet Manufacturer Part #: PST360G2-B-1A-C0000-ERA360-05K
Secondary Manufacturer Part#: PST360G2-B-1A-C0000-ERA360-05K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Contact | ||
| 360 | ||
| ± 1% | ||
| 125 °C | ||
| -40 °C | ||
| Analog CW | ||
| PST-360 Series | ||
| Rotational | ||
| Hollow Shaft | ||
| 8.5 | ||
| 4.5 V to 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |