PDP SEO Portlet

PSAD18010BH MF00

DC Axial Fan, 12 V, Square, 80 mm, 10 mm, Ball Bearing, 33.6 CFM

Manufacturer:Boyd
Avnet Manufacturer Part #: PSAD18010BH MF00
Secondary Manufacturer Part#: 626825
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing type: FLB, Ball bearing
  • Function type (optional): FG signal, RD signal, PWM
  • Protection :
    • Auto restart protection
    • Polarity reverse protection
  • Lead wire:
    • UL 1061 AWG #26 or equivalent
    • Red wire: positive (+)
    • Black wire: negative (-)
    • Yellow wire: FG signal

Technical Attributes

Find Similar Parts

Description Value
33.6 CFM
0.95
Ball Bearing
240 mA
10 mm
80 mm
Square
36 dBA
4 Lead Wires, FG Signal / Pulse Sensor / Tachometer, PWM Control
1.92 W
PS 8010 Series
3300 RPM
0.11 inH2O
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$16.58986
400+
$13.55045
600+
$13.48166
1200+
$13.41288
2400+
$13.3441