PLD-03PMFS-QC7001
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PLD-03PMFS-QC7001
Secondary Manufacturer Part#: PLD-03PMFS-QC7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| 3 | ||
| 1 | ||
| -25 to 70 °C | ||
| 17.2 mm | ||
| 17.2 x 19.2 mm | ||
| 19.2 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |