PL-259
Conn UHF PL 300MHz Solder ST Cable Mount Silver
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: PL-259
Secondary Manufacturer Part#: 37K8160
- RoHS 10 Compliant
- Tariff Charges
UHF coaxial connectors are general purpose units developed for use in low frequency system from 0.6 to 300MHz. UHF is an acronym for Ultra High Frequency". When the UHF was introduced, 300MHz was considered High Frequency. The coupling on a UHF is threaded.
"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Silver | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |