PEAD1A238BH MF00
DC Axial Fan, 12 V, Square, 120 mm, 38 mm, Ball Bearing, 271.2 CFM
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: PEAD1A238BH MF00
Secondary Manufacturer Part#: 622836
- RoHS 10 Compliant
- Tariff Charges
- Bearing type: Ball bearing
- Function type (optional): FG signal, RD signal, PWM
- Protection :
- Auto restart protection
- Polarity reverse protection
- Lead wire:
- UL 1430 AWG #24 or equivalent
- Red wire: positive (+)
- Black wire: negative (-)
- Yellow wire: FG signal
- White wire: RD signal
- Blue wire: PWM
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |