PDP SEO Portlet

PEAD18038BH MF00

DC Axial Fan, 12 V, Square, 80 mm, 38 mm, Ball Bearing, 134.5 CFM

Manufacturer:Boyd
Avnet Manufacturer Part #: PEAD18038BH MF00
Secondary Manufacturer Part#: 627366
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing type: Ball bearing
  • Function type (optional): FG signal, RD signal, PWM
  • Protection :
    • Auto restart protection
    • Polarity reverse protection
  • Lead wire:
    • UL 1430 AWG #24 or equivalent
    • Red wire: positive (+)
    • Black wire: negative (-)
    • Yellow wire: FG signal
    • White wire: RD signal
    • Blue wire: PWM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326200090
Schedule B: 7326200000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: