PDP SEO Portlet

PC16SH-10IP06-103A2020-TA

Resistor Carbon Film POT 10k Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 x 16 x 18mm) PC Pin Panel Mou

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC16SH-10IP06-103A2020-TA
Secondary Manufacturer Part#: PC16SH-10IP06-103A2020-TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
70 °C
-25 °C
Bushing Mount
PC Pin
200 mW
18 mm
53 mm
PC-16 Series
16 mm
± 20%
Carbon
6 mm
45 mm
± 300ppm/°C ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  385.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.57248