PDP SEO Portlet

PC07A-20-16P

Conn MIL-C-26482 Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC07A-20-16P
Secondary Manufacturer Part#: PC07A-20-16P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Receptacle
20-16
Jam Nut
-55 to 125 °C
46.02 mm
26.89 x 46.02 x 46.02 mm
46.02 mm
26.89 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$891.24
10+
$798.10442
25+
$794.09385
50+
$790.08328
100+
$786.0727