PC06P-16-23S
Conn Miniature Cylindrical SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (1/22)Signal | ||
| Plug | ||
| 16-23 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 31.21 mm | ||
| 35.71 mm | ||
| 35.71 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |