PC06P-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PC06P-12-10P
Secondary Manufacturer Part#: PC06P-12-10P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 10Signal | ||
| Plug | ||
| 12-10 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 24.86 mm | ||
| 35.71 mm | ||
| 35.71 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |