PDP SEO Portlet

PC06E-18-11P(SR)

Conn Miniature Cylindrical PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC06E-18-11P(SR)
Secondary Manufacturer Part#: PC06E-18-11P(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Plug
18-11
Cable Mount
-55 to 125 °C
36.52 mm
52.78 x 36.52 x 34.39 mm
34.39 mm
52.78 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1015.275
10+
$1010.19862
25+
$1005.12225
50+
$1000.04588
100+
$994.9695