PDP SEO Portlet

PC06E-14-5S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC06E-14-5S
Secondary Manufacturer Part#: PC06E-14-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
28.04 mm
31.75 mm
31.75 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$537.70667
10+
$445.1265
25+
$442.8438
50+
$440.5611
100+
$438.2784