PC06E-14-19S(SR)
Conn Miniature Cylindrical SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Plug | ||
| 14-19 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 28.57 mm | ||
| 48.41 x 28.57 x 28.04 mm | ||
| 28.04 mm | ||
| 48.41 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |