PDP SEO Portlet

PC06E-12-10S

Conn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC06E-12-10S
Secondary Manufacturer Part#: PC06E-12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
24.86 mm
31.75 mm
31.75 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$540.38667
10+
$411.00391
25+
$289.42159
50+
$284.84504
100+
$279.02107