PC06A-12-8P(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| 12-8 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 25.4 mm | ||
| 48.41 x 25.4 x 24.86 mm | ||
| 24.86 mm | ||
| 48.41 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |