PC02E-12-10P
Conn Miniature Cylindrical PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 10Signal | ||
| Receptacle | ||
| 12-10 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 26.18 mm | ||
| 20.34 x 26.18 x 26.18 mm | ||
| 26.18 mm | ||
| 20.34 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |