PDP SEO Portlet

PC02C-12-10P

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC02C-12-10P
Secondary Manufacturer Part#: PC02C-12-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Box Mount
-55 to 125 °C
26.18 mm
20.34 x 26.18 x 26.18 mm
26.18 mm
20.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$392.89333
10+
$343.40475
25+
$232.606
50+
$231.407
100+
$230.208