PC02A-22-55P
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PC02A-22-55P
Secondary Manufacturer Part#: PC02A-22-55P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Receptacle | ||
| 22-55 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 39.67 mm | ||
| 25.09 x 39.67 x 39.67 mm | ||
| 39.67 mm | ||
| 25.09 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |