PDP SEO Portlet

PC02A-12-10S

Conn Miniature Cylindrical SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC02A-12-10S
Secondary Manufacturer Part#: PC02A-12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Box Mount
-55 to 125 °C
26.18 mm
20.34 x 26.18 x 26.18 mm
26.18 mm
20.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$437.58667
10+
$383.98181
25+
$382.01268
50+
$380.04354
100+
$378.0744