PDP SEO Portlet

PC01W-8-2P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PC01W-8-2P
Secondary Manufacturer Part#: PC01W-8-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
2Signal
Receptacle
8-2
Cable Mount
-55 to 125 °C
14.47 mm
42.67 mm
42.67 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$485.42667
10+
$425.96125
25+
$423.77683
50+
$421.59241
100+
$419.408