PC01A-14-12P(SR)
Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| (4/8)Signal | ||
| Receptacle | ||
| 14-12 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 28.57 mm | ||
| 48.81 x 28.57 x 24.13 mm | ||
| 24.13 mm | ||
| 48.81 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |