NZ03205C0000G
Conn PC Board 3 POS 7.5mm Through Hole 30A
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Block Connectors, PC Board Terminal Blocks
Avnet Manufacturer Part #: NZ03205C0000G
Secondary Manufacturer Part#: 44AJ9997
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Green | ||
| Tin Over Nickel | ||
| 30 A | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -40 to 115 °C | ||
| 7.5 mm | ||
| 23.7 mm | ||
| 24.3 x 23.7 x 35.3 mm | ||
| 35.3 mm | ||
| 24.3 mm | ||
| NZ | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |