NX302BB1B-E
Manufacturer:Amphenol
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: NX302BB1B-E
Secondary Manufacturer Part#: NX302BB1B-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Diallyl Phthalate | ||
| 115 V | ||
| 10 A | ||
| 10 A | ||
| 28 V | ||
| 500000 Cycles | ||
| Panel Mount | ||
| SP | ||
| N.C. | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |