NPP-301B-700AT
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPP-301B-700AT
Secondary Manufacturer Part#: NPP-301B-700AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.2% | ||
| 8 | ||
| 6.89 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| NPP-301 Series | ||
| SOIC | ||
| Surface Mount | ||
| Analog, Linear | ||
| 10 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |