NPI-19A-030G2
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: NPI-19A-030G2
Secondary Manufacturer Part#: 70AJ5172
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Corrosive Fluids, Gases | ||
| 30 psi | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| No Port | ||
| Gauge | ||
| NPI-19 Series | ||
| Digital | ||
| 5.5 V | ||
| 2.5 | ||
| Flex Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |