NPI-15A-702AH
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: NPI-15A-702AH
Secondary Manufacturer Part#: NPI-15A-702AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Corrosive Fluids | ||
| 1000 psi | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| NPI-15 Series | ||
| Analog Voltage | ||
| 15 V | ||
| Flex Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |