PDP SEO Portlet

NPH-8-200AH

Pressure Sensor 0.075V to 0.125V 0kPa to 200kPa Absolute 6-Pin TO-8

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPH-8-200AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPH-8-200AH is a NPH series solid state, high reliability medium pressure sensor. The NPH series employs SenStable® processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100mV output signal. The sensor is compatible with most non-corrosive gases and dry air. A laser-trimmed, thick-film resistor network on a hybrid ceramic substrate provides temperature compensation. Application includes process control, P-to-I converters, Pneumatic control systems, HVAC controls, biomedical: infusion pumps, sphygmomanometers, respirators, aerospace: altimeters, barometers, cabin pressure sensors, computer peripherals.

  • Low cost, small size, media compatible with non-corrosive gases and dry air
  • Overpressure capability to five times maximum rated pressure
  • Ceramic substrate with temperature compensation resistors
  • Standard 3/16inch OD pressure port, nonlinearity 0.05% FSO typical
  • Pressure range is 200kPa, 30psi (2 bar), absolute pressure
  • Hybrid substrate compensation
  • Insulation resistance is 108ohm (50VDC, 25°C)
  • Output impedance is 5000 ohm (±20%, 25°C)
  • Offset range from -2 to 2mV, 0.05%FSO typical linearity
  • TO-8 package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
6 Pins
0 kPa
200 kPa
null
Through Hole
-40 °C
null
null
null
null
null
125 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
Need More?
USD $:
$ 98.85714
45+
$98.85714
135+
$87.52703
540+
$57.4079
1035+
$43.875
5040+
$43.65
SubTotal:
$4,448.57